


1787200000 | |
|---|---|
DigiKey Part Number | 1787200000-ND |
Manufacturer | |
Manufacturer Product Number | 1787200000 |
Description | CONN HOOD CPLNG BOTTOM SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.791" W x 3.102" H (93.30mm x 45.50mm x 78.80mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 € | 31,79 € |
| 10 | 27,02300 € | 270,23 € |
| 25 | 25,33200 € | 633,30 € |
| 50 | 24,12360 € | 1.206,18 € |
| 100 | 22,97310 € | 2.297,31 € |
| 250 | 21,53672 € | 5.384,18 € |
| Unit Price without VAT: | 31,79000 € |
|---|---|
| Unit Price with VAT: | 37,83010 € |





























