


1555VA2GY | |
|---|---|
DigiKey Part Number | 164-1555VA2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555VA2GY |
Description | ENCLOSURE PC 9.4"L X 6.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555VA2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.400" L x 6.300" W (238.76mm x 160.02mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 59.2in² (382cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,76000 € | 40,76 € |
| Unit Price without VAT: | 40,76000 € |
|---|---|
| Unit Price with VAT: | 48,50440 € |











