
1772270000 | |
|---|---|
DigiKey Part Number | 1772270000-ND |
Manufacturer | |
Manufacturer Product Number | 1772270000 |
Description | CABLE GLAND 34-44MM M63 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.339" (34.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | M63 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,14000 € | 88,14 € |
| 10 | 74,92100 € | 749,21 € |
| 25 | 70,23320 € | 1.755,83 € |
| 50 | 66,88560 € | 3.344,28 € |
| 100 | 64,28290 € | 6.428,29 € |
| Unit Price without VAT: | 88,14000 € |
|---|---|
| Unit Price with VAT: | 104,88660 € |










