



PD90XB57 | |
|---|---|
DigiKey Part Number | A104329-ND |
Manufacturer | |
Manufacturer Product Number | PD90XB57 |
Description | RELAY GEN PURPOSE SPST 90A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 316 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.5 VDC | |
Must Release Voltage | 1.4 VDC | |
Operate Time | 35 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 76 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.695,26000 € | 4.695,26 € |
| Unit Price without VAT: | 4.695,26000 € |
|---|---|
| Unit Price with VAT: | 5.587,35940 € |










