



1772090000 | |
|---|---|
DigiKey Part Number | 281-3684-ND |
Manufacturer | |
Manufacturer Product Number | 1772090000 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 5,93400 € | 59,34 € |
| 25 | 5,24040 € | 131,01 € |
| 50 | 4,81840 € | 240,92 € |
| 100 | 4,47560 € | 447,56 € |
| 250 | 4,12576 € | 1.031,44 € |
| 500 | 3,92506 € | 1.962,53 € |
| 1.000 | 3,76823 € | 3.768,23 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

























