
2183101043 | |
|---|---|
DigiKey Part Number | 900-2183101043-ND |
Manufacturer | |
Manufacturer Product Number | 2183101043 |
Description | MINI-FIT SIGMA 4CKT R-R 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2183101043 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,39000 € | 93,90 € |
| 25 | 8,80200 € | 220,05 € |
| 50 | 8,38160 € | 419,08 € |
| 100 | 7,98170 € | 798,17 € |
| 250 | 7,48236 € | 1.870,59 € |
| 500 | 7,12556 € | 3.562,78 € |
| 1.000 | 6,78595 € | 6.785,95 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

