1758410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1758410000
RockStar ModuPlug sample Box Handling

1758410000

DigiKey Part Number
1758410000-ND
Manufacturer
Manufacturer Product Number
1758410000
Description
MODULE FEMALE 10POS CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 10 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
10
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
ConCept HD
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,83900 €28,39 €
252,66080 €66,52 €
502,53400 €126,70 €
1002,41280 €241,28 €
2502,26176 €565,44 €
5002,15380 €1.076,90 €
1.0002,05107 €2.051,07 €
2.5001,92278 €4.806,95 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €