
1586065-1 | |
|---|---|
DigiKey Part Number | 1586065-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1586065-1 |
Description | CONN SOCKET 10-12AWG |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1586065-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | 10-12 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11447 € | 2.289,40 € |
| Unit Price without VAT: | 0,11447 € |
|---|---|
| Unit Price with VAT: | 0,13622 € |











