
1751561687 | |
|---|---|
DigiKey Part Number | 1751561687-ND |
Manufacturer | |
Manufacturer Product Number | 1751561687 |
Description | THM WRITEON 25/140 YL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 5.51" W x 0.98" L (140.0mm x 25.0mm) Yellow Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 5.51" W x 0.98" L (140.0mm x 25.0mm) | |
Cable Diameter | 0.327" ~ 1.433" (8.30mm ~ 36.40mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,71000 € | 361,71 € |
| Unit Price without VAT: | 361,71000 € |
|---|---|
| Unit Price with VAT: | 430,43490 € |











