
AL1123 | |
|---|---|
DigiKey Part Number | 2330-AL1123-ND |
Manufacturer | |
Manufacturer Product Number | AL1123 |
Description | IO-LINK MASTER STANDARDLINE; NUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 16 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AL1123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 16 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,46000 € | 477,46 € |
| Unit Price without VAT: | 477,46000 € |
|---|---|
| Unit Price with VAT: | 568,17740 € |

