


1730130000 | |
|---|---|
DigiKey Part Number | 281-5834-ND |
Manufacturer | |
Manufacturer Product Number | 1730130000 |
Description | MODULE FEMALE 4POS TENSION CLAMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Module 4 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,05300 € | 60,53 € |
| 25 | 5,67400 € | 141,85 € |
| 50 | 5,40280 € | 270,14 € |
| 100 | 5,14490 € | 514,49 € |
| 250 | 4,82292 € | 1.205,73 € |
| 500 | 4,59288 € | 2.296,44 € |
| 1.000 | 4,37391 € | 4.373,91 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |


















