
289-177 | |
|---|---|
DigiKey Part Number | 2946-289-177-ND |
Manufacturer | |
Manufacturer Product Number | 289-177 |
Description | IM RJ-45 POW-CON-CROSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module RJ45 Jack To RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | 289-177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | RJ45 Jack | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 50VDC | |
Current Rating (Per Contact) | 2.1 A | |
Operating Temperature | -40°C ~ 85°C | |
Length | - | |
Width | 1.181" (30.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,95000 € | 130,95 € |
| Unit Price without VAT: | 130,95000 € |
|---|---|
| Unit Price with VAT: | 155,83050 € |











