1654450000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1654450000
RockStar ModuPlug sample Box Handling

1654450000

DigiKey Part Number
281-2311-ND
Manufacturer
Manufacturer Product Number
1654450000
Description
CONN BASE SIDE ENTRY SZ4 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
4
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
3.642" L x 2.185" W x 2.913" H (92.50mm x 55.50mm x 74.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,46000 €34,46 €
1029,29300 €292,93 €
2527,45960 €686,49 €
5026,14980 €1.307,49 €
10024,90280 €2.490,28 €
25023,34592 €5.836,48 €
Manufacturers Standard Package
Unit Price without VAT:34,46000 €
Unit Price with VAT:41,00740 €