


2604-1502 | |
|---|---|
DigiKey Part Number | 2946-2604-1502-ND |
Manufacturer | |
Manufacturer Product Number | 2604-1502 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-1502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.453" (11.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 600 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,19100 € | 31,91 € |
| 25 | 2,79720 € | 69,93 € |
| 50 | 2,55380 € | 127,69 € |
| 100 | 2,35310 € | 235,31 € |
| 250 | 2,14568 € | 536,42 € |
| 500 | 2,02548 € | 1.012,74 € |
| 1.000 | 1,93091 € | 1.930,91 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |
















