1654370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1654370000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1654370000

DigiKey Part Number
281-2290-ND
Manufacturer
Manufacturer Product Number
1654370000
Description
CONN BASE SIDE ENTRY SZ4 PG16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
4
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG16
Size / Dimension
3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,37000 €22,37 €
1019,00900 €190,09 €
2517,81920 €445,48 €
5016,96900 €848,45 €
10016,15960 €1.615,96 €
25015,14900 €3.787,25 €
50014,42696 €7.213,48 €
Manufacturers Standard Package
Unit Price without VAT:22,37000 €
Unit Price with VAT:26,62030 €