
1551WXFLGY | |
|---|---|
DigiKey Part Number | 164-1551WXFLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551WXFLGY |
Description | ENCLOSURE PC GRY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WXFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,64800 € | 28,24 € |
| 10 | 5,46600 € | 54,66 € |
| 25 | 5,23480 € | 130,87 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |










