


1652560000 | |
|---|---|
DigiKey Part Number | 281-2299-ND |
Manufacturer | |
Manufacturer Product Number | 1652560000 |
Description | CONN HOOD SIDE ENTRY SZ3 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 € | 18,10 € |
| 10 | 15,38300 € | 153,83 € |
| 25 | 14,41960 € | 360,49 € |
| 50 | 13,73160 € | 686,58 € |
| 100 | 13,07650 € | 1.307,65 € |
| 250 | 12,25852 € | 3.064,63 € |
| 500 | 11,67420 € | 5.837,10 € |
| Unit Price without VAT: | 18,10000 € |
|---|---|
| Unit Price with VAT: | 21,53900 € |


































