


2828522-8 | |
|---|---|
DigiKey Part Number | A124413-ND |
Manufacturer | |
Manufacturer Product Number | 2828522-8 |
Description | CONN TERM BUSBAR RCPT 3/0AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2828522-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,08000 € | 383,08 € |
| 10 | 325,68700 € | 3.256,87 € |
| 25 | 320,64880 € | 8.016,22 € |
| Unit Price without VAT: | 383,08000 € |
|---|---|
| Unit Price with VAT: | 455,86520 € |










