1650340000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1650340000
1650340000
1650340000

1650340000

DigiKey Part Number
281-4613-ND
Manufacturer
Manufacturer Product Number
1650340000
Description
CONN TERM BLK FEED THROUGH BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
1 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5-4mm²
Features
Diode
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,26000 €11,26 €
108,00100 €80,01 €
257,09360 €177,34 €
506,54680 €327,34 €
1006,10510 €610,51 €
2505,65684 €1.414,21 €
5005,40076 €2.700,38 €
1.0005,20116 €5.201,16 €
Unit Price without VAT:11,26000 €
Unit Price with VAT:13,39940 €