
2061-1622/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-1622/998-404-ND |
Manufacturer | |
Manufacturer Product Number | 2061-1622/998-404 |
Description | THR PCB TERMINAL BLOCK, PUSH-BUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2061-1622/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.236" (6.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,34844 € | 647,25 € |
| Unit Price without VAT: | 1,34844 € |
|---|---|
| Unit Price with VAT: | 1,60464 € |











