


1568241523 | |
|---|---|
DigiKey Part Number | 1568241523-ND |
Manufacturer | |
Manufacturer Product Number | 1568241523 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | 7 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07210 € | 7,21 € |
| 250 | 0,06760 € | 16,90 € |
| 500 | 0,06438 € | 32,19 € |
| 1.000 | 0,06131 € | 61,31 € |
| 2.500 | 0,05746 € | 143,65 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











