



1724580412 | |
|---|---|
DigiKey Part Number | WM16102-ND |
Manufacturer | |
Manufacturer Product Number | 1724580412 |
Description | CONN PLUG TEN60 16POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1724580412 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 12 Signal, 4 Power |
Series | Features Board Guide, Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins and Blades | Color Black |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 € | 21,43 € |
| 10 | 18,21000 € | 182,10 € |
| 25 | 17,06920 € | 426,73 € |
| 50 | 16,25500 € | 812,75 € |
| 100 | 15,47960 € | 1.547,96 € |
| 250 | 14,51144 € | 3.627,86 € |
| 500 | 13,81980 € | 6.909,90 € |
| Unit Price without VAT: | 21,43000 € |
|---|---|
| Unit Price with VAT: | 25,50170 € |

