
1565810000 | |
|---|---|
DigiKey Part Number | 281-1565810000TR-ND - Tape & Reel (TR) 281-1565810000CT-ND - Cut Tape (CT) 281-1565810000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1565810000 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,87120 € | 21,78 € |
| 50 | 0,78740 € | 39,37 € |
| 100 | 0,71610 € | 71,61 € |
| 250 | 0,64012 € | 160,03 € |
| 500 | 0,59502 € | 297,51 € |
| 1.000 | 0,55897 € | 558,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41236 € | 2.061,80 € |
| 10.000 | 0,39856 € | 3.985,60 € |
| 15.000 | 0,39199 € | 5.879,85 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |
















