



1552720000 | |
|---|---|
DigiKey Part Number | 281-1552720000-ND |
Manufacturer | |
Manufacturer Product Number | 1552720000 |
Description | A4C 1.5 OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 13 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,49640 € | 37,41 € |
| 50 | 1,35780 € | 67,89 € |
| 100 | 1,24170 € | 124,17 € |
| 250 | 1,12000 € | 280,00 € |
| 500 | 1,04866 € | 524,33 € |
| 1.000 | 0,99206 € | 992,06 € |
| 5.000 | 0,90361 € | 4.518,05 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |











