
6GK57954MX000AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK57954MX000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57954MX000AA0 |
Description | IWLAN ANTENNA ANT795-4MX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Dome N Type Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57954MX000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.85GHz, 2.35GHz, 3.25GHz, 5.412GHz, 6.525GHz | |
Frequency Range | 1.7GHz ~ 2GHz, 2GHz ~ 2.7GHz, 2.7GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2.5dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP68, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 2.165" (55.00mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,10000 € | 79,10 € |
| Unit Price without VAT: | 79,10000 € |
|---|---|
| Unit Price with VAT: | 94,12900 € |











