1542590010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 61,91000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 72,90000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 37,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 121,23917 €
Datasheet

Parametric Equivalent


WEE
In Stock: 168
Unit Price: 29,72800 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,76833 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,80417 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,55417 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,72667 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,90000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,82375 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,48292 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,59417 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1542590010

DigiKey Part Number
281-1542590010-ND
Manufacturer
Manufacturer Product Number
1542590010
Description
IE-C5DD4UG0010A2EMCS-X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,57000 €82,57 €
Manufacturers Standard Package
Unit Price without VAT:82,57000 €
Unit Price with VAT:98,25830 €