
1201088499 | |
|---|---|
DigiKey Part Number | 900-1201088499-ND |
Manufacturer | |
Manufacturer Product Number | 1201088499 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 55,96500 € | 671,58 € |
| Unit Price without VAT: | 55,96500 € |
|---|---|
| Unit Price with VAT: | 66,59835 € |

