Parametric Equivalent
Parametric Equivalent

1476250000 | |
|---|---|
DigiKey Part Number | 281-1476250000-ND |
Manufacturer | |
Manufacturer Product Number | 1476250000 |
Description | H1,0/14 GE SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style W |
Series | Size 17 AWG (1.00mm²) |
Packaging Box | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2528570000 | Weidmüller | 7.090 | 281-2528570000CT-ND | 0,14000 € | Parametric Equivalent |
| S3TL-H10-14WY | IDEC | 0 | 1885-S3TL-H10-14WY-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07370 € | 7,37 € |
| Unit Price without VAT: | 0,07370 € |
|---|---|
| Unit Price with VAT: | 0,08770 € |



