Parametric Equivalent
Parametric Equivalent

S3TL-H10-14WY | |
|---|---|
DigiKey Part Number | 1885-S3TL-H10-14WY-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-H10-14WY |
Description | FERRULE 17AWG YELLOW 14L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



