
1473890000 | |
|---|---|
DigiKey Part Number | 281-1473890000TR-ND - Tape & Reel (TR) 281-1473890000CT-ND - Cut Tape (CT) 281-1473890000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473890000 |
Description | PCB TERMINAL 7.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,10840 € | 52,71 € |
| 50 | 1,91940 € | 95,97 € |
| 100 | 1,76240 € | 176,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 1,62662 € | 341,59 € |
| 420 | 1,52588 € | 640,87 € |
| 630 | 1,47692 € | 930,46 € |
| 1.050 | 1,42430 € | 1.495,51 € |
| 1.470 | 1,39449 € | 2.049,90 € |
| 2.100 | 1,36660 € | 2.869,86 € |
| 5.250 | 1,30966 € | 6.875,72 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |











