
2279732 | |
|---|---|
DigiKey Part Number | 277-14576-ND |
Manufacturer | |
Manufacturer Product Number | 2279732 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 0.701" W x 2.106" H (17.80mm x 53.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2279732 Models |
Category | Features Positions - 12 |
Manufacturer Phoenix Contact | For Use With/Related Products BC 17.8 Housing System |
Series | Size / Dimension 0.701" W x 2.106" H (17.80mm x 53.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

