



1473810000 | |
|---|---|
DigiKey Part Number | 281-6808-2-ND - Tape & Reel (TR) 281-6808-1-ND - Cut Tape (CT) 281-6808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473810000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,35000 € | 43,50 € |
| 25 | 3,82600 € | 95,65 € |
| 50 | 3,50500 € | 175,25 € |
| 100 | 3,24240 € | 324,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,48459 € | 795,07 € |
| 640 | 2,35856 € | 1.509,48 € |
| 960 | 2,29789 € | 2.205,97 € |
| 1.600 | 2,23305 € | 3.572,88 € |
| 2.240 | 2,19649 € | 4.920,14 € |
| 3.200 | 2,16242 € | 6.919,74 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |











