T4133012051-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T4133012051-000
T4133012051-000
T4133012051-000

T4133012051-000

DigiKey Part Number
A134621-ND
Manufacturer
Manufacturer Product Number
T4133012051-000
Description
CONN PLUG FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
T4133012051-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,67000 €6,67 €
105,66800 €56,68 €
255,31200 €132,80 €
505,05860 €252,93 €
1004,81710 €481,71 €
2504,51560 €1.128,90 €
5004,30018 €2.150,09 €
1.0004,09516 €4.095,16 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €