
1473640000 | |
|---|---|
DigiKey Part Number | 281-1473640000TR-ND - Tape & Reel (TR) 281-1473640000CT-ND - Cut Tape (CT) 281-1473640000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473640000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473640000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,40400 € | 34,04 € |
| 25 | 2,98640 € | 74,66 € |
| 50 | 2,72820 € | 136,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,36800 € | 426,24 € |
| 360 | 2,22631 € | 801,47 € |
| 540 | 2,15761 € | 1.165,11 € |
| 900 | 2,08383 € | 1.875,45 € |
| 1.260 | 2,04207 € | 2.573,01 € |
| 1.800 | 2,00303 € | 3.605,45 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |










