
5SJ42038HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ42038HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ42038HG41 |
Description | MCB 5SJ4 2P 240V 3A 14K D-TRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 3A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ42038HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,14000 € | 148,14 € |
| Unit Price without VAT: | 148,14000 € |
|---|---|
| Unit Price with VAT: | 176,28660 € |










