



1433900000 | |
|---|---|
DigiKey Part Number | 281-6784-2-ND - Tape & Reel (TR) 281-6784-1-ND - Cut Tape (CT) 281-6784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1433900000 |
Description | RJ45 PCB SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1433900000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Shield Tabs | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,48200 € | 24,82 € |
| 25 | 2,32680 € | 58,17 € |
| 50 | 2,21580 € | 110,79 € |
| 100 | 2,10980 € | 210,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,95243 € | 585,73 € |
| 600 | 1,85925 € | 1.115,55 € |
| 900 | 1,80686 € | 1.626,17 € |
| 1.500 | 1,74293 € | 2.614,39 € |
| 2.100 | 1,70208 € | 3.574,37 € |
| 3.000 | 1,65982 € | 4.979,46 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |









