


SIT8924BA-12-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-12-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-12-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,60600 € | 36,06 € |
| 25 | 3,41040 € | 85,26 € |
| 50 | 3,26920 € | 163,46 € |
| 100 | 3,13420 € | 313,42 € |
| 250 | 2,96424 € | 741,06 € |
| 500 | 2,84200 € | 1.421,00 € |
| 1.000 | 2,72489 € | 2.724,89 € |
| 2.500 | 2,57766 € | 6.444,15 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |






