1330180000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1330180000
1330180000
1330180000

1330180000

DigiKey Part Number
281-3995-ND
Manufacturer
Manufacturer Product Number
1330180000
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1330180000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,43700 €14,37 €
251,25360 €31,34 €
501,13560 €56,78 €
1001,03660 €103,66 €
2500,93224 €233,06 €
5000,87078 €435,39 €
1.0000,82191 €821,91 €
5.0000,74533 €3.726,65 €
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €