PCM 200/175 XT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM 200/175 XT

DigiKey Part Number
5348-PCM200/175XTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PCM 200/175 XT
Description
ENCLOSURE PLAS 7.09"L X 6.89"W
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray, Smoke Cover/Door Cover Included 7.090" L x 6.890" W (180.09mm x 175.01mm) X 10.040" (255.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.090" L x 6.890" W (180.09mm x 175.01mm)
Height
10.040" (255.02mm)
Area (L x W)
48.8in² (315cm²)
Design
Cover Included
Material
Color
Light Gray, Smoke Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
174,74000 €74,74 €
567,26000 €336,30 €
1063,52300 €635,23 €
2558,29160 €1.457,29 €
Unit Price without VAT:74,74000 €
Unit Price with VAT:88,94060 €