Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1251580030 | |
|---|---|
DigiKey Part Number | 1251580030-ND |
Manufacturer | |
Manufacturer Product Number | 1251580030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 12,26900 € | 122,69 € |
| 25 | 11,50080 € | 287,52 € |
| 50 | 10,95180 € | 547,59 € |
| 100 | 10,42920 € | 1.042,92 € |
| 250 | 9,77676 € | 2.444,19 € |
| 500 | 9,31066 € | 4.655,33 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |























