



5055651501 | |
|---|---|
DigiKey Part Number | 900-5055651501-ND |
Manufacturer | |
Manufacturer Product Number | 5055651501 |
Description | CONN RCPT HSG 1.25MM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055651501 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,21330 € | 21,33 € |
| 250 | 0,19988 € | 49,97 € |
| 500 | 0,19032 € | 95,16 € |
| 1.000 | 0,18124 € | 181,24 € |
| 2.500 | 0,16988 € | 424,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











