
1219510000 | |
|---|---|
DigiKey Part Number | 1219510000-ND |
Manufacturer | |
Manufacturer Product Number | 1219510000 |
Description | PWR173110L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8300VA, 720W | |
Coil Current | 17.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cURus, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.36 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,44400 € | 194,44 € |
| Unit Price without VAT: | 19,44400 € |
|---|---|
| Unit Price with VAT: | 23,13836 € |









