


1212910000 | |
|---|---|
DigiKey Part Number | 1212910000-ND |
Manufacturer | |
Manufacturer Product Number | 1212910000 |
Description | FRAME PNL MNT MALE SZ8 FOR 3MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Fixed Frame Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Male | |
Size | 8 | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 € | 22,62 € |
| Unit Price without VAT: | 22,62000 € |
|---|---|
| Unit Price with VAT: | 26,91780 € |














