


2204581-1 | |
|---|---|
DigiKey Part Number | A125069TR-ND - Tape & Reel (TR) A125069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204581-1 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204581-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 7,54400 € | 75,44 € |
| 25 | 6,68800 € | 167,20 € |
| 50 | 6,17160 € | 308,58 € |
| 100 | 5,75480 € | 575,48 € |
| 250 | 5,33156 € | 1.332,89 € |
| 500 | 5,08974 € | 2.544,87 € |
| 1.000 | 4,90126 € | 4.901,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 4,69107 € | 46.910,70 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |











