


1207900000 | |
|---|---|
DigiKey Part Number | 1207900000-ND |
Manufacturer | |
Manufacturer Product Number | 1207900000 |
Description | INSERT MALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 9,09900 € | 90,99 € |
| 25 | 8,52880 € | 213,22 € |
| 50 | 8,12160 € | 406,08 € |
| 100 | 7,73400 € | 773,40 € |
| 250 | 7,25008 € | 1.812,52 € |
| 500 | 6,90434 € | 3.452,17 € |
| 1.000 | 6,57522 € | 6.575,22 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |






















