
6GK54088GR002AM2 | |
|---|---|
DigiKey Part Number | 3473-6GK54088GR002AM2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK54088GR002AM2 |
Description | SCALANCE XM408-8C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 280 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK54088GR002AM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 280 | |
Copper Ports | 24 | |
Copper Type | 100, 10/100/1000 | |
Fiber Ports | 256 | |
Fiber Type | SFP | |
SFP/XFP Ports | 40 | |
SFP/XFP Type | SFP | |
PoE Ports | 16 | |
Connector Type | RJ11, RJ45, LC, SFP | |
Voltage - Input | 19.2V ~ 28.8V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.396,50000 € | 4.396,50 € |
| Unit Price without VAT: | 4.396,50000 € |
|---|---|
| Unit Price with VAT: | 5.231,83500 € |








