


1205600000 | |
|---|---|
DigiKey Part Number | 281-2327-ND |
Manufacturer | |
Manufacturer Product Number | 1205600000 |
Description | CONN BASE BOTTOM ENTRY SZ4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 3.701" L x 2.126" W x 2.244" H (94.00mm x 54.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,75000 € | 24,75 € |
| 10 | 21,03800 € | 210,38 € |
| 25 | 19,72080 € | 493,02 € |
| 50 | 18,77980 € | 938,99 € |
| 100 | 17,88420 € | 1.788,42 € |
| 250 | 16,76572 € | 4.191,43 € |
| 500 | 16,02584 € | 8.012,92 € |
| Unit Price without VAT: | 24,75000 € |
|---|---|
| Unit Price with VAT: | 29,45250 € |

































