



3RV10111BA15 | |
|---|---|
DigiKey Part Number | 3473-3RV10111BA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV10111BA15 |
Description | MSP,TYPE E ,S0,CL10,1.1-1.6A,SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 € | 419,75 € |
| Unit Price without VAT: | 419,75000 € |
|---|---|
| Unit Price with VAT: | 499,50250 € |

