Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201214000 | |
|---|---|
DigiKey Part Number | 281-1201214000-ND |
Manufacturer | |
Manufacturer Product Number | 1201214000 |
Description | SAIL-M8GRJ45-4S40UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 131.23' (40.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,42000 € | 138,42 € |
| Unit Price without VAT: | 138,42000 € |
|---|---|
| Unit Price with VAT: | 164,71980 € |








