Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088199 | |
|---|---|
DigiKey Part Number | 1201088199-ND |
Manufacturer | |
Manufacturer Product Number | 1201088199 |
Description | CBL ASSY CIRC 4P M-RJ45 131.23' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m) |
Datasheet | Datasheet |
Category | Length 131.23' (40.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088344 | Molex | 0 | 900-1201088344-ND | 204,45000 € | Parametric Equivalent |
| 1201088465 | Molex | 0 | 900-1201088465-ND | 244,29500 € | Parametric Equivalent |
| 09486896018400 | HARTING | 0 | 1195-09486896018400-ND | 322,72000 € | Parametric Equivalent |
| 1044470400 | Weidmüller | 0 | 281-1044470400-ND | 259,41000 € | Parametric Equivalent |
| 1192133 | Phoenix Contact | 1 | 277-1192133-ND | 166,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 341,61000 € | 1.366,44 € |
| Unit Price without VAT: | 341,61000 € |
|---|---|
| Unit Price with VAT: | 406,51590 € |








